


RL1003-312-73-D1 | |
|---|---|
DigiKey Part Number | KC002N-ND |
Manufacturer | |
Manufacturer Product Number | RL1003-312-73-D1 |
Description | THERMISTOR NTC 500OHM 3468K DISC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 500 Disc, 2.8mm Dia x 2.8mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 500 | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3468K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 2.8mm Dia x 2.8mm W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 5 | 46,65800 Kč | 233,29 Kč |
| 10 | 44,49500 Kč | 444,95 Kč |
| 25 | 41,93720 Kč | 1 048,43 Kč |
| 50 | 40,18600 Kč | 2 009,30 Kč |
| 100 | 38,58800 Kč | 3 858,80 Kč |
| 500 | 35,37030 Kč | 17 685,15 Kč |
| 1 000 | 34,17278 Kč | 34 172,78 Kč |
| 5 000 | 31,76069 Kč | 158 803,45 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |

