

RL0503-55.36K-122-MS | |
|---|---|
DigiKey Part Number | KC006T-ND |
Manufacturer | |
Manufacturer Product Number | RL0503-55.36K-122-MS |
Description | THERMISTOR NTC 100KOHM BEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Length - Lead Wire | 1.13" (28.60mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,41000 Kč | 45,41 Kč |
| 5 | 40,41000 Kč | 202,05 Kč |
| 10 | 38,51500 Kč | 385,15 Kč |
| 25 | 36,28600 Kč | 907,15 Kč |
| 50 | 34,75700 Kč | 1 737,85 Kč |
| 100 | 33,35720 Kč | 3 335,72 Kč |
| 500 | 30,54136 Kč | 15 270,68 Kč |
| 1 000 | 29,49361 Kč | 29 493,61 Kč |
| 5 000 | 27,38374 Kč | 136 918,70 Kč |
| Unit Price without VAT: | 45,41000 Kč |
|---|---|
| Unit Price with VAT: | 54,94610 Kč |










