


RL0503-2890-95-MS | |
|---|---|
DigiKey Part Number | KC002T-ND |
Manufacturer | |
Manufacturer Product Number | RL0503-2890-95-MS |
Description | THERMISTOR NTC 5KOHM BEAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Length - Lead Wire | 1.13" (28.60mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 5 | 39,77000 Kč | 198,85 Kč |
| 10 | 37,90100 Kč | 379,01 Kč |
| 25 | 35,67160 Kč | 891,79 Kč |
| 50 | 34,15960 Kč | 1 707,98 Kč |
| 100 | 32,77370 Kč | 3 277,37 Kč |
| 500 | 29,98556 Kč | 14 992,78 Kč |
| 1 000 | 28,94805 Kč | 28 948,05 Kč |
| 5 000 | 26,85884 Kč | 134 294,20 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |




