Pressure Sensor 50PSI (344.74kPa) Gauge Male - M12 x 1.0 14 b Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPI-19M-050G2

DigiKey Part Number
45-NPI-19M-050G2-ND
Manufacturer
Manufacturer Product Number
NPI-19M-050G2
Description
SENSOR 50PSIG M12 14BIT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pressure Sensor 50PSI (344.74kPa) Gauge Male - M12 x 1.0 14 b Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Series
Packaging
Tray
Part Status
Active
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
50PSI (344.74kPa)
Output Type
I2C
Output
14 b
Accuracy
±1%
Voltage - Supply
2.5V ~ 5.5V
Port Size
Male - M12 x 1.0
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Wire Leads
Maximum Pressure
100PSI (689.48kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 609,08000 Kč1 609,08 Kč
51 489,64000 Kč7 448,20 Kč
101 445,12400 Kč14 451,24 Kč
251 391,86520 Kč34 796,63 Kč
501 355,40840 Kč67 770,42 Kč
1001 321,94170 Kč132 194,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 609,08000 Kč
Unit Price with VAT:1 946,98680 Kč