
NPI-19A-300A2 | |
|---|---|
DigiKey Part Number | 45-NPI-19A-300A2-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19A-300A2 |
Description | SENSOR 300PSIA 14BIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Absolute 14 b Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 300PSI (2068.43kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1% | |
Voltage - Supply | 2.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Wire Leads | |
Maximum Pressure | 600PSI (4136.85kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 665,27000 Kč | 1 665,27 Kč |
| 5 | 1 542,83800 Kč | 7 714,19 Kč |
| 10 | 1 497,26500 Kč | 14 972,65 Kč |
| 25 | 1 442,71640 Kč | 36 067,91 Kč |
| 50 | 1 405,38220 Kč | 70 269,11 Kč |
| 100 | 1 371,11280 Kč | 137 111,28 Kč |
| Unit Price without VAT: | 1 665,27000 Kč |
|---|---|
| Unit Price with VAT: | 2 014,97670 Kč |


