NPI-19A-200A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NPI-19A-200A2
NPI-19A-200A2-view2

NPI-19A-200A2

DigiKey Part Number
45-NPI-19A-200A2-ND
Manufacturer
Manufacturer Product Number
NPI-19A-200A2
Description
SENSOR 200PSIA 14BIT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pressure Sensor 200PSI (1378.95kPa) Absolute 14 b Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Series
Packaging
Tray
Part Status
Active
Applications
Industrial Automation
Pressure Type
Absolute
Operating Pressure
200PSI (1378.95kPa)
Output Type
I2C
Output
14 b
Accuracy
±1%
Voltage - Supply
2.5V ~ 5.5V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
Wire Leads
Maximum Pressure
400PSI (2757.9kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 536,23000 Kč1 536,23 Kč
51 422,22200 Kč7 111,11 Kč
101 379,72200 Kč13 797,22 Kč
251 328,86960 Kč33 221,74 Kč
401 304,94225 Kč52 197,69 Kč
801 272,10150 Kč101 768,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 536,23000 Kč
Unit Price with VAT:1 858,83830 Kč