NPI-19A-100G2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPI-19A-100G2

DigiKey Part Number
45-NPI-19A-100G2-ND
Manufacturer
Manufacturer Product Number
NPI-19A-100G2
Description
SENSOR 100PSIG 14BIT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Gauge 14 b Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Series
Packaging
Tray
Part Status
Active
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
100PSI (689.48kPa)
Output Type
I2C
Output
14 b
Accuracy
±1%
Voltage - Supply
2.5V ~ 5.5V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
Wire Leads
Maximum Pressure
200PSI (1378.95kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 665,27000 Kč1 665,27 Kč
51 542,83800 Kč7 714,19 Kč
101 497,26500 Kč14 972,65 Kč
251 442,71640 Kč36 067,91 Kč
401 417,06500 Kč56 682,60 Kč
801 381,82988 Kč110 546,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 665,27000 Kč
Unit Price with VAT:2 014,97670 Kč