
NPI-19A-050A2 | |
|---|---|
DigiKey Part Number | 45-NPI-19A-050A2-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19A-050A2 |
Description | SENSOR 50PSIA 14BIT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 50PSI (344.74kPa) Absolute 14 b Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 50PSI (344.74kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1% | |
Voltage - Supply | 2.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Wire Leads | |
Maximum Pressure | 100PSI (689.48kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 609,08000 Kč | 1 609,08 Kč |
| 5 | 1 489,64000 Kč | 7 448,20 Kč |
| 10 | 1 445,12400 Kč | 14 451,24 Kč |
| 25 | 1 391,86520 Kč | 34 796,63 Kč |
| 50 | 1 355,40840 Kč | 67 770,42 Kč |
| 100 | 1 321,94170 Kč | 132 194,17 Kč |
| Unit Price without VAT: | 1 609,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 946,98680 Kč |

