Pressure Sensor 30PSI (206.84kPa) Absolute 14 b Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPI-19A-030A2

DigiKey Part Number
45-NPI-19A-030A2-ND
Manufacturer
Manufacturer Product Number
NPI-19A-030A2
Description
SENSOR 30PSIA 14BIT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pressure Sensor 30PSI (206.84kPa) Absolute 14 b Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Series
Packaging
Tray
Part Status
Active
Applications
Industrial Automation
Pressure Type
Absolute
Operating Pressure
30PSI (206.84kPa)
Output Type
I2C
Output
14 b
Accuracy
±1%
Voltage - Supply
2.5V ~ 5.5V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
Wire Leads
Maximum Pressure
60PSI (413.69kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 744,09000 Kč1 744,09 Kč
51 615,96400 Kč8 079,82 Kč
101 568,23600 Kč15 682,36 Kč
251 511,10840 Kč37 777,71 Kč
501 472,01020 Kč73 600,51 Kč
1001 436,11830 Kč143 611,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 744,09000 Kč
Unit Price with VAT:2 110,34890 Kč