
NPI-19A-015A2 | |
|---|---|
DigiKey Part Number | 45-NPI-19A-015A2-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19A-015A2 |
Description | SENSOR 15PSIA 14BIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute 14 b Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1% | |
Voltage - Supply | 2.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Wire Leads | |
Maximum Pressure | 30PSI (206.84kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 536,23000 Kč | 1 536,23 Kč |
| 5 | 1 422,22200 Kč | 7 111,11 Kč |
| 10 | 1 379,72200 Kč | 13 797,22 Kč |
| 25 | 1 328,86960 Kč | 33 221,74 Kč |
| 40 | 1 304,94225 Kč | 52 197,69 Kč |
| 80 | 1 272,10150 Kč | 101 768,12 Kč |
| Unit Price without VAT: | 1 536,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 858,83830 Kč |

