


NPI-19A-005G2 | |
|---|---|
DigiKey Part Number | 45-NPI-19A-005G2-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19A-005G2 |
Description | SENSOR 5PSIG 14BIT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Gauge 14 b Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 5PSI (34.47kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1% | |
Voltage - Supply | 2.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Wire Leads | |
Maximum Pressure | 10PSI (68.95kPa) | |
Operating Temperature | -10°C ~ 80°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 823,89000 Kč | 1 823,89 Kč |
| 5 | 1 690,75800 Kč | 8 453,79 Kč |
| 10 | 1 641,14100 Kč | 16 411,41 Kč |
| 25 | 1 581,75400 Kč | 39 543,85 Kč |
| 50 | 1 541,10200 Kč | 77 055,10 Kč |
| 100 | 1 503,77390 Kč | 150 377,39 Kč |
| Unit Price without VAT: | 1 823,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 206,90690 Kč |

