
NPC-1210-015A-3-L | |
|---|---|
DigiKey Part Number  | 45-NPC-1210-015A-3-L-ND  | 
Manufacturer  | |
Manufacturer Product Number  | NPC-1210-015A-3-L  | 
Description  | SENSOR 15PSIA 0.13" 0.1V  | 
Manufacturer Standard Lead Time  | 19 Weeks  | 
Customer Reference  | |
Detailed Description  | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.13" (3.23mm) Tube 0 mV ~ 100 mV 8-DIP Module  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol Advanced Sensors (NovaSensor)  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Applications  | Board Mount  | |
Pressure Type  | Absolute  | |
Operating Pressure  | 15PSI (103.42kPa)  | |
Output Type  | Wheatstone Bridge  | |
Output  | 0 mV ~ 100 mV  | |
Accuracy  | ±0.1%  | |
Voltage - Supply  | -  | |
Port Size  | Male - 0.13" (3.23mm) Tube  | |
Port Style  | Barbless  | |
Features  | Temperature Compensated  | |
Termination Style  | PC Pin  | |
Maximum Pressure  | 45PSI (310.26kPa)  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | 8-DIP Module  | |
Supplier Device Package  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 908,60000 Kč | 908,60 Kč | 
| 5 | 836,40200 Kč | 4 182,01 Kč | 
| 10 | 809,54100 Kč | 8 095,41 Kč | 
| 37 | 764,76676 Kč | 28 296,37 Kč | 
| 74 | 743,82851 Kč | 55 043,31 Kč | 
| 111 | 732,38991 Kč | 81 295,28 Kč | 
| Unit Price without VAT: | 908,60000 Kč | 
|---|---|
| Unit Price with VAT: | 1 099,40600 Kč | 

