


NPC-100T | |
|---|---|
DigiKey Part Number | 235-1444-2-ND - Tape & Reel (TR) 235-1444-1-ND - Cut Tape (CT) 235-1444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPC-100T |
Description | SENSOR 5.8PSIG 0.19" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.97PSI ~ 5.8PSI (-6.67kPa ~ 40kPa) Vented Gauge Male - 0.19" (4.8mm) Tube Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | -0.97PSI ~ 5.8PSI (-6.67kPa ~ 40kPa) | |
Output Type | Wheatstone Bridge | |
Output | - | |
Accuracy | ±2% | |
Voltage - Supply | 1V ~ 10V | |
Port Size | Male - 0.19" (4.8mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 125PSI (861.84kPa) | |
Operating Temperature | 15°C ~ 40°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,82000 Kč | 160,82 Kč |
| 5 | 145,16000 Kč | 725,80 Kč |
| 10 | 139,33000 Kč | 1 393,30 Kč |
| 25 | 132,35400 Kč | 3 308,85 Kč |
| 50 | 127,58400 Kč | 6 379,20 Kč |
| 100 | 123,21410 Kč | 12 321,41 Kč |
| 500 | 119,42170 Kč | 59 710,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 110,31832 Kč | 132 381,98 Kč |
| Unit Price without VAT: | 160,82000 Kč |
|---|---|
| Unit Price with VAT: | 194,59220 Kč |









