
NPA-730B-001G | |
|---|---|
DigiKey Part Number | 45-NPA-730B-001GTR-ND - Tape & Reel (TR) 45-NPA-730B-001GCT-ND - Cut Tape (CT) 45-NPA-730B-001GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPA-730B-001G |
Description | SENSOR 1PSIG 0.12" 14BIT 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 14 b 14-SOIC Module, Dual Top Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 1PSI (6.89kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1.5% | |
Voltage - Supply | 3.135V ~ 3.465V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 5PSI (34.47kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC Module, Dual Top Ports | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 691,49000 Kč | 691,49 Kč |
| 5 | 634,70000 Kč | 3 173,50 Kč |
| 10 | 613,52300 Kč | 6 135,23 Kč |
| 25 | 604,83400 Kč | 15 120,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 554,96010 Kč | 55 496,01 Kč |
| 200 | 540,36930 Kč | 108 073,86 Kč |
| 300 | 532,39520 Kč | 159 718,56 Kč |
| Unit Price without VAT: | 691,49000 Kč |
|---|---|
| Unit Price with VAT: | 836,70290 Kč |


