Pressure Sensor 30PSI (206.84kPa) Differential Male - 0.12" (3mm) Tube, Dual 14 b 14-SOIC Module, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPA-700B-030D

DigiKey Part Number
45-NPA-700B-030DTR-ND - Tape & Reel (TR)
45-NPA-700B-030DCT-ND - Cut Tape (CT)
45-NPA-700B-030DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NPA-700B-030D
Description
SENSOR 30PSID 0.12" 14BIT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pressure Sensor 30PSI (206.84kPa) Differential Male - 0.12" (3mm) Tube, Dual 14 b 14-SOIC Module, Top Port
Datasheet
 Datasheet
EDA/CAD Models
NPA-700B-030D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
30PSI (206.84kPa)
Output Type
I2C
Output
14 b
Accuracy
±1.5%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.12" (3mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
60PSI (413.69kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC Module, Top Port
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 311
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1611,50000 Kč611,50 Kč
5560,39400 Kč2 801,97 Kč
10541,38500 Kč5 413,85 Kč
25528,04360 Kč13 201,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100488,81680 Kč48 881,68 Kč
200475,72265 Kč95 144,53 Kč
300468,56880 Kč140 570,64 Kč
Manufacturers Standard Package
Unit Price without VAT:611,50000 Kč
Unit Price with VAT:739,91500 Kč