
NPA-500B-02WG | |
|---|---|
DigiKey Part Number | 45-NPA-500B-02WGTR-ND - Tape & Reel (TR) 45-NPA-500B-02WGCT-ND - Cut Tape (CT) 45-NPA-500B-02WGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPA-500B-02WG |
Description | SENSOR 0.073PSIG 0.12" 4.5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.07PSI (0.5kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 0.5 V ~ 4.5 V 14-SOIC Module, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | NPA-500B-02WG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 0.07PSI (0.5kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC Module, Top Port | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,48000 Kč | 582,48 Kč |
| 5 | 533,35000 Kč | 2 666,75 Kč |
| 10 | 515,03900 Kč | 5 150,39 Kč |
| 25 | 493,11720 Kč | 12 327,93 Kč |
| 50 | 478,12860 Kč | 23 906,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 464,37710 Kč | 46 437,71 Kč |
| 200 | 451,75830 Kč | 90 351,66 Kč |
| 300 | 444,86503 Kč | 133 459,51 Kč |
| Unit Price without VAT: | 582,48000 Kč |
|---|---|
| Unit Price with VAT: | 704,80080 Kč |

