
NPA-500B-001D | |
|---|---|
DigiKey Part Number | 45-NPA-500B-001DTR-ND - Tape & Reel (TR) 45-NPA-500B-001DCT-ND - Cut Tape (CT) 45-NPA-500B-001DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPA-500B-001D |
Description | SENSOR 1PSID 0.12" 4.5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Differential Male - 0.12" (3mm) Tube, Dual 0.5 V ~ 4.5 V 14-SOIC Module, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | NPA-500B-001D Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Amphenol Advanced Sensors (NovaSensor) | Port Size Male - 0.12" (3mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style Gull Wing |
Applications Board Mount | Maximum Pressure 35PSI (241.32kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 125°C |
Operating Pressure 1PSI (6.89kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 14-SOIC Module, Top Port |
Output 0.5 V ~ 4.5 V | Base Product Number |
Accuracy ±1.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 721,91000 Kč | 721,91 Kč |
| 5 | 662,40200 Kč | 3 312,01 Kč |
| 10 | 640,31300 Kč | 6 403,13 Kč |
| 25 | 613,85560 Kč | 15 346,39 Kč |
| 50 | 601,00060 Kč | 30 050,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 579,15840 Kč | 57 915,84 Kč |
| 200 | 563,92125 Kč | 112 784,25 Kč |
| 300 | 555,59377 Kč | 166 678,13 Kč |
| Unit Price without VAT: | 721,91000 Kč |
|---|---|
| Unit Price with VAT: | 873,51110 Kč |

