
NPA-300B-015D | |
|---|---|
DigiKey Part Number | 45-NPA-300B-015DTR-ND - Tape & Reel (TR) 45-NPA-300B-015DCT-ND - Cut Tape (CT) 45-NPA-300B-015DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPA-300B-015D |
Description | SENSOR 15PSID 0.12" 3V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Differential Male - 0.12" (3mm) Tube, Dual 2 V ~ 3 V 14-SOIC Module, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | NPA-300B-015D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Analog Voltage | |
Output | 2 V ~ 3 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 3.135V ~ 3.465V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC Module, Top Port | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 663,09000 Kč | 663,09 Kč |
| 5 | 608,32600 Kč | 3 041,63 Kč |
| 10 | 587,93600 Kč | 5 879,36 Kč |
| 25 | 578,09040 Kč | 14 452,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 531,57870 Kč | 53 157,87 Kč |
| 200 | 517,53470 Kč | 103 506,94 Kč |
| 300 | 509,86420 Kč | 152 959,26 Kč |
| Unit Price without VAT: | 663,09000 Kč |
|---|---|
| Unit Price with VAT: | 802,33890 Kč |

