
NPA-100B-10WD | |
|---|---|
DigiKey Part Number | 45-NPA-100B-10WDTR-ND - Tape & Reel (TR) 45-NPA-100B-10WDCT-ND - Cut Tape (CT) 45-NPA-100B-10WDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPA-100B-10WD |
Description | SENSOR 0.36PSID 0.12" .12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.36PSI (2.49kPa) Differential Male - 0.12" (3mm) Tube, Dual 40 mV ~ 120 mV 14-SOIC Module, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | NPA-100B-10WD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 0.36PSI (2.49kPa) | |
Output Type | Analog Voltage | |
Output | 40 mV ~ 120 mV | |
Accuracy | ±1.5% | |
Voltage - Supply | - | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | - | |
Termination Style | Gull Wing | |
Maximum Pressure | 35PSI (241.32kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC Module, Top Port | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,20000 Kč | 509,20 Kč |
| 5 | 465,52600 Kč | 2 327,63 Kč |
| 10 | 449,25200 Kč | 4 492,52 Kč |
| 25 | 429,77880 Kč | 10 744,47 Kč |
| 50 | 416,46600 Kč | 20 823,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 388,48820 Kč | 38 848,82 Kč |
| 200 | 377,65535 Kč | 75 531,07 Kč |
| 300 | 371,73530 Kč | 111 520,59 Kč |
| 500 | 364,69074 Kč | 182 345,37 Kč |
| Unit Price without VAT: | 509,20000 Kč |
|---|---|
| Unit Price with VAT: | 616,13200 Kč |

