


NKA502C4AR2C | |
|---|---|
DigiKey Part Number | 235-1387-ND |
Manufacturer | |
Manufacturer Product Number | NKA502C4AR2C |
Description | THERMISTOR NTC 5KOHM 3435K BEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 170°C | |
Length - Lead Wire | 0.89" (22.50mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,89000 Kč | 57,89 Kč |
| 5 | 51,57200 Kč | 257,86 Kč |
| 10 | 49,21500 Kč | 492,15 Kč |
| 25 | 46,43640 Kč | 1 160,91 Kč |
| 50 | 44,53340 Kč | 2 226,67 Kč |
| 100 | 42,78830 Kč | 4 278,83 Kč |
| 500 | 39,28308 Kč | 19 641,54 Kč |
| 1 000 | 37,97757 Kč | 37 977,57 Kč |
| 5 000 | 35,34863 Kč | 176 743,15 Kč |
| Unit Price without VAT: | 57,89000 Kč |
|---|---|
| Unit Price with VAT: | 70,04690 Kč |

