

NKA103C1B1 | |
|---|---|
DigiKey Part Number | 45-NKA103C1B1-ND |
Manufacturer | |
Manufacturer Product Number | NKA103C1B1 |
Description | THERMISTOR NTC 10K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 190°C | |
Length - Lead Wire | 0.89" (22.50mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,85000 Kč | 21,85 Kč |
| 5 | 19,18400 Kč | 95,92 Kč |
| 10 | 18,22600 Kč | 182,26 Kč |
| 25 | 17,06920 Kč | 426,73 Kč |
| 50 | 16,28700 Kč | 814,35 Kč |
| 100 | 15,56910 Kč | 1 556,91 Kč |
| 500 | 14,13060 Kč | 7 065,30 Kč |
| 1 000 | 13,59568 Kč | 13 595,68 Kč |
| 5 000 | 12,51930 Kč | 62 596,50 Kč |
| Unit Price without VAT: | 21,85000 Kč |
|---|---|
| Unit Price with VAT: | 26,43850 Kč |


