


NHQM103B375T10 | |
|---|---|
DigiKey Part Number | 235-1116-2-ND - Tape & Reel (TR) 235-1116-1-ND - Cut Tape (CT) 235-1116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHQM103B375T10 |
Description | THERMISTOR NTC 10KOHM 3750K 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3750K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 5 | 35,82200 Kč | 179,11 Kč |
| 10 | 34,14300 Kč | 341,43 Kč |
| 25 | 32,11840 Kč | 802,96 Kč |
| 50 | 30,74100 Kč | 1 537,05 Kč |
| 100 | 29,47910 Kč | 2 947,91 Kč |
| 500 | 26,93834 Kč | 13 469,17 Kč |
| 1 000 | 25,99321 Kč | 25 993,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,65312 Kč | 73 959,36 Kč |
| 6 000 | 23,89744 Kč | 143 384,64 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |

