NHQ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NHQ1206
Basics of NTC and PTC Thermistors - Another Teaching Moment

NHQ153B400T10

DigiKey Part Number
235-1110-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NHQ153B400T10
Description
THERMISTOR NTC 15KOHM 4000K 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NTC Thermistor 15k 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
15k
Resistance Tolerance
±10%
B Value Tolerance
±5%
B0/50
-
B25/50
-
B25/75
-
B25/85
4000K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00028,30404 Kč84 912,12 Kč
Manufacturers Standard Package
Unit Price without VAT:28,30404 Kč
Unit Price with VAT:34,24789 Kč