


MC65F103B | |
|---|---|
DigiKey Part Number | 235-1058-ND |
Manufacturer | |
Manufacturer Product Number | MC65F103B |
Description | THERMISTOR NTC 10KOHM 3969K BEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Category | B25/85 3969K |
Manufacturer Amphenol Advanced Sensors (Thermometrics) | Operating Temperature -40°C ~ 105°C |
Series | Power - Max 25 mW |
Packaging Bulk | Length - Lead Wire 3.00" (76.20mm) |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 10k | Package / Case Bead |
Resistance Tolerance ±0.1°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,74000 Kč | 110,74 Kč |
| 5 | 99,48000 Kč | 497,40 Kč |
| 10 | 95,28900 Kč | 952,89 Kč |
| 25 | 90,27080 Kč | 2 256,77 Kč |
| 50 | 86,84640 Kč | 4 342,32 Kč |
| 100 | 83,70560 Kč | 8 370,56 Kč |
| 500 | 77,38726 Kč | 38 693,63 Kč |
| 1 000 | 75,03350 Kč | 75 033,50 Kč |
| Unit Price without VAT: | 110,74000 Kč |
|---|---|
| Unit Price with VAT: | 133,99540 Kč |


