NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

MC65F103AN

DigiKey Part Number
235-1451-ND
Manufacturer
Manufacturer Product Number
MC65F103AN
Description
THERMISTOR NTC 10KOHM 3969K BEAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±0.05°C
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3969K
B25/100
-
Operating Temperature
-40°C ~ 105°C
Power - Max
25 mW
Length - Lead Wire
3.00" (76.20mm)
Mounting Type
Free Hanging
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 654
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1123,05000 Kč123,05 Kč
5110,53400 Kč552,67 Kč
10105,91400 Kč1 059,14 Kč
25100,41240 Kč2 510,31 Kč
5096,64960 Kč4 832,48 Kč
10093,20170 Kč9 320,17 Kč
50086,25810 Kč43 129,05 Kč
1 00083,67178 Kč83 671,78 Kč
Manufacturers Standard Package
Unit Price without VAT:123,05000 Kč
Unit Price with VAT:148,89050 Kč