

MA300TA103C | |
|---|---|
DigiKey Part Number | 235-1441-ND |
Manufacturer | |
Manufacturer Product Number | MA300TA103C |
Description | THERMISTOR NTC 10KOHM 3969K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.15°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3969K | |
B25/100 | - | |
Operating Temperature | 0°C ~ 50°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,24000 Kč | 342,24 Kč |
| 5 | 311,61600 Kč | 1 558,08 Kč |
| 10 | 300,22300 Kč | 3 002,23 Kč |
| 25 | 286,61240 Kč | 7 165,31 Kč |
| 50 | 277,29720 Kč | 13 864,86 Kč |
| 100 | 268,75910 Kč | 26 875,91 Kč |
| 500 | 251,54600 Kč | 125 773,00 Kč |
| Unit Price without VAT: | 342,24000 Kč |
|---|---|
| Unit Price with VAT: | 414,11040 Kč |


