


MA100GG103BN | |
|---|---|
DigiKey Part Number | 235-1399-ND |
Manufacturer | |
Manufacturer Product Number | MA100GG103BN |
Description | THERM NTC 10KOHM 3969K PROBE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3969K | |
B25/100 | - | |
Operating Temperature | 0°C ~ 50°C | |
Length - Lead Wire | 24.00" (609.6mm) | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,78000 Kč | 107,78 Kč |
| 5 | 96,74600 Kč | 483,73 Kč |
| 10 | 92,66200 Kč | 926,62 Kč |
| 25 | 87,77840 Kč | 2 194,46 Kč |
| 50 | 84,45260 Kč | 4 222,63 Kč |
| 100 | 81,40040 Kč | 8 140,04 Kč |
| 500 | 75,25712 Kč | 37 628,56 Kč |
| 1 000 | 72,96856 Kč | 72 968,56 Kč |
| Unit Price without VAT: | 107,78000 Kč |
|---|---|
| Unit Price with VAT: | 130,41380 Kč |







