


MA100GG103B | |
|---|---|
DigiKey Part Number | 235-1061-ND |
Manufacturer | |
Manufacturer Product Number | MA100GG103B |
Description | THERM NTC 10KOHM 3969K PROBE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3969K | |
B25/100 | - | |
Operating Temperature | 0°C ~ 50°C | |
Length - Lead Wire | 24.00" (609.6mm) | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,59000 Kč | 138,59 Kč |
| 5 | 124,85400 Kč | 624,27 Kč |
| 10 | 119,71000 Kč | 1 197,10 Kč |
| 25 | 113,56560 Kč | 2 839,14 Kč |
| 50 | 109,37860 Kč | 5 468,93 Kč |
| 100 | 105,53590 Kč | 10 553,59 Kč |
| 500 | 97,80364 Kč | 48 901,82 Kč |
| 1 000 | 94,92167 Kč | 94 921,67 Kč |
| Unit Price without VAT: | 138,59000 Kč |
|---|---|
| Unit Price with VAT: | 167,69390 Kč |

