NTC Thermistor 10k Probe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Probe
Basics of NTC and PTC Thermistors - Another Teaching Moment

MA100BF103AN

DigiKey Part Number
MA100BF103AN-ND
Manufacturer
Manufacturer Product Number
MA100BF103AN
Description
THERM NTC 10KOHM 3969K PROBE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±0.05°C
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3969K
B25/100
-
Operating Temperature
0°C ~ 50°C
Mounting Type
Free Hanging
Package / Case
Probe
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000128,59466 Kč128 594,66 Kč
Manufacturers Standard Package
Unit Price without VAT:128,59466 Kč
Unit Price with VAT:155,59954 Kč