JS6862
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JS6862

JS6862

DigiKey Part Number
235-1457-ND
Manufacturer
Manufacturer Product Number
JS6862
Description
THERMISTOR NTC 10KOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
-
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-30°C ~ 70°C
Length - Lead Wire
23.62" (600mm)
Mounting Type
Adhesive
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 111
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,86000 Kč86,86 Kč
577,82000 Kč389,10 Kč
1074,44600 Kč744,46 Kč
2570,43880 Kč1 760,97 Kč
5067,69760 Kč3 384,88 Kč
10065,18540 Kč6 518,54 Kč
50060,12830 Kč30 064,15 Kč
1 00058,24505 Kč58 245,05 Kč
Manufacturers Standard Package
Unit Price without VAT:86,86000 Kč
Unit Price with VAT:105,10060 Kč