NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JIC-F103WN-L502

DigiKey Part Number
45-JIC-F103WN-L502-ND
Manufacturer
Manufacturer Product Number
JIC-F103WN-L502
Description
THERM NTC 10KOHM 3969K PROBE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±0.2%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3969K
B25/100
-
Operating Temperature
-50°C ~ 105°C
Length - Lead Wire
1.97" (50.00mm)
Mounting Type
Free Hanging
Grade
-
Qualification
-
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1590,24000 Kč590,24 Kč
5540,69000 Kč2 703,45 Kč
10522,27200 Kč5 222,72 Kč
25500,24080 Kč12 506,02 Kč
50485,16040 Kč24 258,02 Kč
100471,32840 Kč47 132,84 Kč
Manufacturers Standard Package
Unit Price without VAT:590,24000 Kč
Unit Price with VAT:714,19040 Kč