NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JIC-103C1R2-L502

DigiKey Part Number
45-JIC-103C1R2-L502-ND
Manufacturer
Manufacturer Product Number
JIC-103C1R2-L502
Description
DOUBLE INSULATED WITH STAINLESS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±2%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3977K
B25/100
-
Operating Temperature
-50°C ~ 105°C
Length - Lead Wire
1.97" (50.00mm)
Mounting Type
Free Hanging
Grade
-
Qualification
-
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1501,22000 Kč501,22 Kč
5458,21800 Kč2 291,09 Kč
10442,17600 Kč4 421,76 Kč
25423,00040 Kč10 575,01 Kč
50409,88100 Kč20 494,05 Kč
100397,85120 Kč39 785,12 Kč
500373,59516 Kč186 797,58 Kč
Manufacturers Standard Package
Unit Price without VAT:501,22000 Kč
Unit Price with VAT:606,47620 Kč