
JI-F103WN-L502 | |
|---|---|
DigiKey Part Number | 45-JI-F103WN-L502-ND |
Manufacturer | |
Manufacturer Product Number | JI-F103WN-L502 |
Description | DOUBLE INSULATED CHIP & LEADS, 5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | - | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3969K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 105°C | |
Length - Lead Wire | 1.97" (50.00mm) | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,49000 Kč | 540,49 Kč |
| 5 | 494,54400 Kč | 2 472,72 Kč |
| 10 | 477,39000 Kč | 4 773,90 Kč |
| 25 | 456,90800 Kč | 11 422,70 Kč |
| 50 | 442,88560 Kč | 22 144,28 Kč |
| 100 | 430,02850 Kč | 43 002,85 Kč |
| 500 | 404,10526 Kč | 202 052,63 Kč |
| Unit Price without VAT: | 540,49000 Kč |
|---|---|
| Unit Price with VAT: | 653,99290 Kč |

