


JI-F103WN-L252 | |
|---|---|
DigiKey Part Number | 235-1511-ND |
Manufacturer | |
Manufacturer Product Number | JI-F103WN-L252 |
Description | THERM NTC 10KOHM 3969K PROBE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3969K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 105°C | |
Length - Lead Wire | 98.43" (2.50m) | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,17000 Kč | 438,17 Kč |
| 5 | 400,14000 Kč | 2 000,70 Kč |
| 10 | 385,97200 Kč | 3 859,72 Kč |
| 25 | 369,04000 Kč | 9 226,00 Kč |
| 50 | 357,45960 Kč | 17 872,98 Kč |
| 100 | 346,83390 Kč | 34 683,39 Kč |
| 500 | 325,41708 Kč | 162 708,54 Kč |
| Unit Price without VAT: | 438,17000 Kč |
|---|---|
| Unit Price with VAT: | 530,18570 Kč |

