
JI-103C1R2-L502 | |
|---|---|
DigiKey Part Number | 45-JI-103C1R2-L502-ND |
Manufacturer | |
Manufacturer Product Number | JI-103C1R2-L502 |
Description | DOUBLE INSULATED CHIP & LEADS, 5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 105°C | |
Length - Lead Wire | 1.97" (50.00mm) | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,99000 Kč | 470,99 Kč |
| 5 | 430,25000 Kč | 2 151,25 Kč |
| 10 | 415,06700 Kč | 4 150,67 Kč |
| 25 | 396,92080 Kč | 9 923,02 Kč |
| 50 | 384,50280 Kč | 19 225,14 Kč |
| 100 | 373,10930 Kč | 37 310,93 Kč |
| 500 | 350,15256 Kč | 175 076,28 Kč |
| Unit Price without VAT: | 470,99000 Kč |
|---|---|
| Unit Price with VAT: | 569,89790 Kč |

