


JI-103C1R2-L301 | |
|---|---|
DigiKey Part Number | 235-1509-ND |
Manufacturer | |
Manufacturer Product Number | JI-103C1R2-L301 |
Description | THERM NTC 10KOHM 3977K PROBE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 105°C | |
Length - Lead Wire | 11.81" (300.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,48000 Kč | 208,48 Kč |
| 5 | 188,66800 Kč | 943,34 Kč |
| 10 | 181,32400 Kč | 1 813,24 Kč |
| 25 | 172,54840 Kč | 4 313,71 Kč |
| 50 | 166,54780 Kč | 8 327,39 Kč |
| 100 | 161,05090 Kč | 16 105,09 Kč |
| 500 | 149,97630 Kč | 74 988,15 Kč |
| 1 000 | 145,84819 Kč | 145 848,19 Kč |
| Unit Price without VAT: | 208,48000 Kč |
|---|---|
| Unit Price with VAT: | 252,26080 Kč |

