NTC Thermistor 10k Probe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Probe
Basics of NTC and PTC Thermistors - Another Teaching Moment

JI-103C1R2-L102

DigiKey Part Number
235-1507-ND
Manufacturer
Manufacturer Product Number
JI-103C1R2-L102
Description
THERM NTC 10KOHM 3977K PROBE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±2%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3977K
B25/100
-
Operating Temperature
-50°C ~ 105°C
Length - Lead Wire
39.37" (1000mm)
Mounting Type
Free Hanging
Package / Case
Probe
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 413
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1299,12000 Kč299,12 Kč
5271,79800 Kč1 358,99 Kč
10261,67300 Kč2 616,73 Kč
25249,57720 Kč6 239,43 Kč
50241,30460 Kč12 065,23 Kč
100233,71820 Kč23 371,82 Kč
500218,43080 Kč109 215,40 Kč
Manufacturers Standard Package
Unit Price without VAT:299,12000 Kč
Unit Price with VAT:361,93520 Kč