NTC Thermistor 10k Pipe Sensor Assembly
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Pipe Sensor Assembly
Basics of NTC and PTC Thermistors - Another Teaching Moment

JC103C3R5/F

DigiKey Part Number
235-1293-ND
Manufacturer
Manufacturer Product Number
JC103C3R5/F
Description
THERMISTOR NTC 10KOHM 3960K CLIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Pipe Sensor Assembly
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3960K
B25/100
-
Operating Temperature
0°C ~ 85°C
Length - Lead Wire
-
Mounting Type
Clip On
Package / Case
Pipe Sensor Assembly
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,67000 Kč148,67 Kč
5133,92600 Kč669,63 Kč
10128,46600 Kč1 284,66 Kč
25121,94800 Kč3 048,70 Kč
50117,48800 Kč5 874,40 Kč
100113,39760 Kč11 339,76 Kč
500105,16764 Kč52 583,82 Kč
1 000102,10110 Kč102 101,10 Kč
Manufacturers Standard Package
Unit Price without VAT:148,67000 Kč
Unit Price with VAT:179,89070 Kč