

JC103C3R5/13 | |
---|---|
DigiKey Part Number | 45-JC103C3R5/13-ND |
Manufacturer | |
Manufacturer Product Number | JC103C3R5/13 |
Description | THERMISTOR NTC 10KOHM 3960K CLIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Pipe Sensor Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3960K | |
B25/100 | - | |
Operating Temperature | 0°C ~ 85°C | |
Length - Lead Wire | - | |
Mounting Type | Clip On | |
Package / Case | Pipe Sensor Assembly | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 106,23000 Kč | 106,23 Kč |
5 | 95,52600 Kč | 477,63 Kč |
10 | 91,56900 Kč | 915,69 Kč |
25 | 86,83600 Kč | 2 170,90 Kč |
50 | 83,60740 Kč | 4 180,37 Kč |
100 | 80,64960 Kč | 8 064,96 Kč |
500 | 74,69346 Kč | 37 346,73 Kč |
1 000 | 73,47783 Kč | 73 477,83 Kč |
Unit Price without VAT: | 106,23000 Kč |
---|---|
Unit Price with VAT: | 128,53830 Kč |