
GE-2156 | |
|---|---|
DigiKey Part Number | 45-GE-2156-ND |
Manufacturer | |
Manufacturer Product Number | GE-2156 |
Description | FLUID TEMPERATURE SENSOR IEC 600 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor -30°C ~ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | - | |
Sensing Temperature - Local | -30°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | - | |
Voltage - Supply | - | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.34°C | |
Test Condition | 25°C | |
Operating Temperature | -30°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,65000 Kč | 295,65 Kč |
| 5 | 268,56400 Kč | 1 342,82 Kč |
| 10 | 258,48500 Kč | 2 584,85 Kč |
| 25 | 246,46600 Kč | 6 161,65 Kč |
| 50 | 238,24340 Kč | 11 912,17 Kč |
| 100 | 230,70080 Kč | 23 070,08 Kč |
| 500 | 215,50458 Kč | 107 752,29 Kč |
| 1 000 | 209,83910 Kč | 209 839,10 Kč |
| Unit Price without VAT: | 295,65000 Kč |
|---|---|
| Unit Price with VAT: | 357,73650 Kč |






