
GE-2098 | |
|---|---|
DigiKey Part Number | 45-GE-2098-ND |
Manufacturer | |
Manufacturer Product Number | GE-2098 |
Description | SENSOR MULT PRESSURE/TEMPERATURE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure, Temperature Sensor Analog Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Pressure, Temperature | |
Output Type | Analog | |
Operating Temperature | -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 435,21000 Kč | 1 435,21 Kč |
| 5 | 1 326,94800 Kč | 6 634,74 Kč |
| 10 | 1 286,65200 Kč | 12 866,52 Kč |
| 25 | 1 238,44520 Kč | 30 961,13 Kč |
| 50 | 1 205,44060 Kč | 60 272,03 Kč |
| 100 | 1 175,15100 Kč | 117 515,10 Kč |
| Unit Price without VAT: | 1 435,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 736,60410 Kč |










