NTC Thermistor 30k Bead, Epoxy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 30k Bead, Epoxy
Basics of NTC and PTC Thermistors - Another Teaching Moment

EC95H303WN

DigiKey Part Number
235-1616-ND
Manufacturer
Manufacturer Product Number
EC95H303WN
Description
THERMISTOR NTC 30KOHM BEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 30k Bead, Epoxy
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
30k
Resistance Tolerance
±0.2°C
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3936K
B25/100
-
Operating Temperature
-80°C ~ 150°C
Power - Max
75 mW
Length - Lead Wire
2.50" (63.50mm)
Mounting Type
Free Hanging
Package / Case
Bead, Epoxy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,99000 Kč111,99 Kč
5100,57600 Kč502,88 Kč
1096,36700 Kč963,67 Kč
2591,32320 Kč2 283,08 Kč
5087,87120 Kč4 393,56 Kč
10084,71360 Kč8 471,36 Kč
50078,35442 Kč39 177,21 Kč
1 00075,98503 Kč75 985,03 Kč
Manufacturers Standard Package
Unit Price without VAT:111,99000 Kč
Unit Price with VAT:135,50790 Kč