NTC Thermistor 30k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 30k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

EC95H303W

DigiKey Part Number
235-1015-ND
Manufacturer
Manufacturer Product Number
EC95H303W
Description
THERMISTOR NTC 30KOHM 3936K BEAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 30k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
30k
Resistance Tolerance
±0.2°C
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3936K
B25/100
-
Operating Temperature
-80°C ~ 150°C
Power - Max
75 mW
Length - Lead Wire
2.50" (63.50mm)
Mounting Type
Free Hanging
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,06000 Kč119,06 Kč
5106,92200 Kč534,61 Kč
10102,44900 Kč1 024,49 Kč
2597,09480 Kč2 427,37 Kč
5093,44520 Kč4 672,26 Kč
10090,09400 Kč9 009,40 Kč
50083,35366 Kč41 676,83 Kč
1 00080,84188 Kč80 841,88 Kč
Manufacturers Standard Package
Unit Price without VAT:119,06000 Kč
Unit Price with VAT:144,06260 Kč