


EC95G503W | |
|---|---|
DigiKey Part Number | 235-1014-ND |
Manufacturer | |
Manufacturer Product Number | EC95G503W |
Description | THERMISTOR NTC 50KOHM 3470K BEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 50k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | - | |
B0/50 | 3950K | |
B25/50 | 3470K | |
B25/75 | - | |
B25/85 | 4252K | |
B25/100 | - | |
Operating Temperature | -80°C ~ 150°C | |
Power - Max | 75 mW | |
Length - Lead Wire | 2.50" (63.50mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,80000 Kč | 117,80 Kč |
| 5 | 105,87200 Kč | 529,36 Kč |
| 10 | 101,42000 Kč | 1 014,20 Kč |
| 25 | 96,12040 Kč | 2 403,01 Kč |
| 50 | 92,50040 Kč | 4 625,02 Kč |
| 100 | 89,18270 Kč | 8 918,27 Kč |
| 500 | 82,50030 Kč | 41 250,15 Kč |
| 1 000 | 80,01099 Kč | 80 010,99 Kč |
| Unit Price without VAT: | 117,80000 Kč |
|---|---|
| Unit Price with VAT: | 142,53800 Kč |

