


EC95G104VN | |
|---|---|
DigiKey Part Number | 235-1479-ND |
Manufacturer | |
Manufacturer Product Number | EC95G104VN |
Description | THERM NTC 100KOHM 3470K BEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | 3470K | |
B25/75 | - | |
B25/85 | 4252K | |
B25/100 | - | |
Operating Temperature | -80°C ~ 150°C | |
Power - Max | 75 mW | |
Length - Lead Wire | 2.50" (63.50mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 5 | 109,02200 Kč | 545,11 Kč |
| 10 | 104,46500 Kč | 1 044,65 Kč |
| 25 | 99,02640 Kč | 2 475,66 Kč |
| 50 | 95,31420 Kč | 4 765,71 Kč |
| 100 | 91,90610 Kč | 9 190,61 Kč |
| 500 | 85,04610 Kč | 42 523,05 Kč |
| 1 000 | 82,49085 Kč | 82 490,85 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |

