NTC Thermistor 3k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 3k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

EC95F302W

DigiKey Part Number
235-1012-ND
Manufacturer
Manufacturer Product Number
EC95F302W
Description
THERMISTOR NTC 3KOHM 3969K BEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 3k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
3k
Resistance Tolerance
±0.2°C
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3969K
B25/100
-
Operating Temperature
-80°C ~ 150°C
Power - Max
75 mW
Length - Lead Wire
2.50" (63.50mm)
Mounting Type
Free Hanging
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1123,77000 Kč123,77 Kč
5111,27000 Kč556,35 Kč
10106,66000 Kč1 066,60 Kč
25101,14120 Kč2 528,53 Kč
5097,37300 Kč4 868,65 Kč
10093,91880 Kč9 391,88 Kč
50086,96428 Kč43 482,14 Kč
1 00084,37303 Kč84 373,03 Kč
Manufacturers Standard Package
Unit Price without VAT:123,77000 Kč
Unit Price with VAT:149,76170 Kč