


EC95F103VN | |
|---|---|
DigiKey Part Number | 235-1477-ND |
Manufacturer | |
Manufacturer Product Number | EC95F103VN |
Description | THERMISTOR NTC 10KOHM 3969K BEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3969K | |
B25/100 | - | |
Operating Temperature | -80°C ~ 150°C | |
Power - Max | 75 mW | |
Length - Lead Wire | 2.50" (63.50mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,82000 Kč | 130,82 Kč |
| 5 | 117,63000 Kč | 588,15 Kč |
| 10 | 112,78000 Kč | 1 127,80 Kč |
| 25 | 106,95560 Kč | 2 673,89 Kč |
| 50 | 102,97840 Kč | 5 148,92 Kč |
| 100 | 99,33520 Kč | 9 933,52 Kč |
| 500 | 91,99728 Kč | 45 998,64 Kč |
| 1 000 | 89,26334 Kč | 89 263,34 Kč |
| Unit Price without VAT: | 130,82000 Kč |
|---|---|
| Unit Price with VAT: | 158,29220 Kč |

