


DKA202N5 | |
|---|---|
DigiKey Part Number | 235-1574-ND |
Manufacturer | |
Manufacturer Product Number | DKA202N5 |
Description | THERMISTOR NTC 2KOHM 3540K DO35 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3540K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 250°C | |
Length - Lead Wire | 1.06" (27.00mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 5 | 11,38000 Kč | 56,90 Kč |
| 10 | 10,77200 Kč | 107,72 Kč |
| 25 | 10,04560 Kč | 251,14 Kč |
| 50 | 9,55400 Kč | 477,70 Kč |
| 100 | 9,10890 Kč | 910,89 Kč |
| 500 | 8,20896 Kč | 4 104,48 Kč |
| 1 000 | 7,87509 Kč | 7 875,09 Kč |
| 5 000 | 7,20357 Kč | 36 017,85 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |


