


| DC95Y103VN | |
|---|---|
| DigiKey Part Number | 235-1475-ND | 
| Manufacturer | |
| Manufacturer Product Number | DC95Y103VN | 
| Description | THERMISTOR NTC 10KOHM 3690K BEAD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | NTC Thermistor 10k Bead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance in Ohms @ 25°C | 10k | |
| Resistance Tolerance | ±0.1°C | |
| B Value Tolerance | - | |
| B0/50 | - | |
| B25/50 | - | |
| B25/75 | - | |
| B25/85 | 3690K | |
| B25/100 | - | |
| Operating Temperature | -80°C ~ 150°C | |
| Power - Max | 75 mW | |
| Length - Lead Wire | 1.50" (38.00mm) | |
| Mounting Type | Free Hanging | |
| Package / Case | Bead | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 115,06000 Kč | 115,06 Kč | 
| 5 | 103,49000 Kč | 517,45 Kč | 
| 10 | 99,18200 Kč | 991,82 Kč | 
| 25 | 94,00160 Kč | 2 350,04 Kč | 
| 50 | 90,47280 Kč | 4 523,64 Kč | 
| 100 | 87,23960 Kč | 8 723,96 Kč | 
| 500 | 80,72478 Kč | 40 362,39 Kč | 
| 1 000 | 78,29818 Kč | 78 298,18 Kč | 
| Unit Price without VAT: | 115,06000 Kč | 
|---|---|
| Unit Price with VAT: | 139,22260 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic