


DC95G503WN | |
|---|---|
DigiKey Part Number | 235-1474-ND |
Manufacturer | |
Manufacturer Product Number | DC95G503WN |
Description | THERMISTOR NTC 50KOHM 4252K BEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 50k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4252K | |
B25/100 | - | |
Operating Temperature | -80°C ~ 150°C | |
Power - Max | 75 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,68000 Kč | 123,68 Kč |
| 5 | 111,16400 Kč | 555,82 Kč |
| 10 | 106,52300 Kč | 1 065,23 Kč |
| 25 | 100,98360 Kč | 2 524,59 Kč |
| 50 | 97,20400 Kč | 4 860,20 Kč |
| 100 | 93,73930 Kč | 9 373,93 Kč |
| 500 | 86,76080 Kč | 43 380,40 Kč |
| 1 000 | 84,16103 Kč | 84 161,03 Kč |
| Unit Price without VAT: | 123,68000 Kč |
|---|---|
| Unit Price with VAT: | 149,65280 Kč |

